Qualcomm B39941-B7611-A310 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 942.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 4dB |
| Number of Terminals | 6 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
Download the complete datasheet for Qualcomm B39941-B7611-A310 to view detailed technical specifications.
No datasheet is available for this part.