SAW Filter Low Loss 942.5MHz 3.3dB 50Ohm SMD 6 Pin DCS6I
Qualcomm B39941-B7710-C610 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 942.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.3dB |
| Number of Terminals | 6 |
| Package Type | DCS6I |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
Download the complete datasheet for Qualcomm B39941-B7710-C610 to view detailed technical specifications.
No datasheet is available for this part.