This low loss SAW filter has a typical center frequency of 942.5 MHz and a maximum insertion loss of 2.3. It is designed for surface mount applications and has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Qualcomm B39941-B7820-C710 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 942.5MHz |
| Load Impedance | 150Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.3dB |
| Number of Terminals | 5 |
| Package Type | QCS5C |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39941-B7820-C710 to view detailed technical specifications.
No datasheet is available for this part.