This low loss SAW filter has a typical center frequency of 881.5 MHz. It features a load impedance of 150 ohms in series with 82 nanohenries. The filter is designed for surface mount applications and has a maximum insertion loss of 1.8 dB. It operates over a temperature range of -40 to 85 degrees Celsius.
Qualcomm B39941-B9302-G110 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 881.5MHz |
| Load Impedance | 150Ohm//82nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 1.8dB |
| Number of Terminals | 10 |
| Package Type | QCS10H |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39941-B9302-G110 to view detailed technical specifications.
No datasheet is available for this part.