Qualcomm B39941B5182U410 technical specifications.
| Type | RF |
| Typical Center Frequency | 942.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 5dB |
| Number of Terminals | 6 |
| Package Type | DCC6C |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39941B5182U410 to view detailed technical specifications.
No datasheet is available for this part.