
Serial IO/Communication Controller, PBGA96,
Qualcomm BC358239A-INN-E4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B96 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Qualcomm BC358239A-INN-E4 to view detailed technical specifications.
No datasheet is available for this part.