
The CSR8811A08-ICXR-R is a microprocessor circuit with 28 terminals, packaged in a 2.569mm x 3.208mm R-PBGA-B28 package. It operates within a temperature range of -30°C to 85°C and is supplied with a voltage between 2.3V and 4.8V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B28 |
| Width | 2.569 |
| Length | 3.208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 4.8 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |