
Entry‑tier robotics/IoT application SoC used in the Robotics RB1 platform. Features a 64‑bit quad‑core Arm Cortex‑A53 CPU up to 2.0 GHz, Adreno 702 GPU at 845 MHz, dual ISPs (up to 25 MP or 13+13 MP at 30 fps), 1080p30 H.264/H.265 encode/decode, MIPI‑CSI/DSI, eMMC 5.1, SD 3.0, and USB 3.1 Type‑C support. Long‑term hardware/software support has been indicated through 2027 for the platform. Available to developers via partner solutions and kits
Qualcomm QRB2210 technical specifications.
| CPU architecture | Arm Cortex‑A53, 64‑bit quad‑core |
| CPU clock | Up to 2.0GHz |
| GPU | Adreno 702 @ 845 MHz, 64‑bit addressing |
| DSP | Dedicated DSP shared between sensor core and low‑power audio subsystem |
| ISP | Qualcomm Spectra 340L dual ISP; up to 25 MP or 13 MP + 13 MP @ 30 fps |
| Video encode formats | 1080p30 8‑bit H.264/H.265 |
| Video decode formats | 1080p30 8‑bit H.264/H.265; VP9 |
| Display interface | 1× MIPI‑DSI 4‑lane, D‑PHY 1.2; up to HD+ (720 × 1680) @ 60 Hz |
| Camera interfaces | 2× MIPI‑CSI 4‑lane, D‑PHY 1.2 @ 2.5 Gbps per lane (configurable 4/4 or 4/2/1) |
| Memory support | LPDDR4x dual‑channel; LPDDR3 single‑channel |
| External storage | eMMC 5.1, SD 3.0 |
| USB | USB 3.1 Type‑C (also supports USB 2.0) |
| Wireless connectivity (via companion) | Wi‑Fi 802.11a/b/g/n/ac and Bluetooth 5.0 with WCN3950/3910 |
| GNSS support | GPS, GLONASS, NavIC, BeiDou, Galileo, QZSS, SBAS (via companion GNSS RF IC) |
| Security | Secure boot, secure debug, secure key provisioning, TrustZone, TEE, HW KeyStore |
| Power management | Always‑on subsystem with RPM |
| Package | 752‑ball NSP BGA; 12.0 × 12.4 × 0.91 mm; 0.4 mm pitch |
| Platform longevity | Support indicated through 2027year |
| Operating system support | Linux |
| Eu Rohs Directive | Compliant |
| Moisture Resistance Test (mrt): J-std-020-c | Pass |
| Temperature Cycle: Jesd22-a104-d | Pass |
| Unbiased Highly Accelerated Stress Test: Jesd22-a118 | Pass |
| Biased Highly Accelerated Stress Test: Jesd22-a110 | Pass |
| High-temperature Storage Life: Jesd22-a103-c | Pass |
Download the complete datasheet for Qualcomm QRB2210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.