The SX20AC/SS is a commercial temperature 8-bit microcontroller with 2048 words of ROM and 136 bytes of RAM. It operates at a maximum temperature of 70 degrees and a minimum of 0 degrees. The device has 20 terminals and a dual terminal position. It is packaged in a 20-pin R-PDSO-G20 package.
Qualcomm SX20AC/SS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Temperature Grade | COMMERCIAL |
| Bit Size | 8 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 136 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Qualcomm SX20AC/SS to view detailed technical specifications.
No datasheet is available for this part.