The QS3861Q is an industrial-grade 10-bit bus driver IC from Quality Semiconductor. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 5V, with a maximum rating of 5.25V and a minimum rating of 4.75V. The device features a propagation delay of 0.25ns and a load capacitance of 50pF. It is available in a SSOP24 package and is suitable for use in a variety of applications.
Quality Semiconductor QS3861Q technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | 3861 |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 10 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Quality Semiconductor QS3861Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.