Quality Semiconductor QS3B491TF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CROSSBAR SWITCH |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Quality Semiconductor QS3B491TF to view detailed technical specifications.
No datasheet is available for this part.