The QS7201-20V is a commercial temperature FIFO memory IC from Quality Semiconductor. It features 28 terminals and operates at a supply voltage of 5V, with a maximum current of 0.1mA. The device has a maximum clock frequency of 33.33MHz and a maximum access time of 20ns. It is available in a SOJ package and has a memory capacity of 512 words.
Quality Semiconductor QS7201-20V technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.1 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 20 |
| Clock Frequency-Max (fCLK) | 33.33 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Quality Semiconductor QS7201-20V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.