The QS72211-25JR is a commercial-grade memory IC with 32 terminals in a quad configuration. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.5V. The device has a maximum supply current of 80mA and a maximum standby current of 0.5uA. It features a 512-word FIFO with a maximum access time of 15ns and a maximum clock frequency of 40MHz. The QS72211-25JR is available in a QCCJ package.
Quality Semiconductor QS72211-25JR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.08 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 15 |
| Clock Frequency-Max (fCLK) | 40 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Quality Semiconductor QS72211-25JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.