Qualstar 400035-01-0 technical specifications.
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 36|12V |
| Maximum Output Current | 7.6|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 275W |
| Efficiency | 91% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 3.5A |
| Ripple & Noise | 200mV|80mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Qualstar 400035-01-0 to view detailed technical specifications.
No datasheet is available for this part.