Qualstar 400040-04-0 technical specifications.
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 12|12V |
| Maximum Output Current | 30|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 375W |
| Efficiency | 93% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 4.3A |
| Ripple & Noise | 100mV|80mV |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualstar 400040-04-0 to view detailed technical specifications.
No datasheet is available for this part.