Qualstar 400081-05-5 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 56|12|12V |
| Maximum Output Current | 5|5|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 280W |
| Typical AC Input Voltage | 100|240V |
| Efficiency | 90% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 3.5A |
| Ripple & Noise | 560mV|120mV|120mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Qualstar 400081-05-5 to view detailed technical specifications.
No datasheet is available for this part.