Qualstar 400083-04-4 technical specifications.
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 15|12V |
| Efficiency | 90% |
| Output Power | 160W |
| Input/Output Type | DC/DC |
| Output Current | 10.7|1A |
| Maximum Input Voltage | 76V |
| Minimum Input Voltage | 36V |
| Output Type | Fixed |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Switching Regulator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Qualstar 400083-04-4 to view detailed technical specifications.
No datasheet is available for this part.