Qualstar 400207-03-1 technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 6.25(Convection)|10.45(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 250W |
| Efficiency | 91% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | JST RCY Male |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 3.23(rms)A |
| Ripple & Noise | 240mV(Max) |
| Pin Count | 15 |
Download the complete datasheet for Qualstar 400207-03-1 to view detailed technical specifications.
No datasheet is available for this part.