Qualstar 400305-02-5 technical specifications.
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 3.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 87% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 1.8(rms)A |
| Ripple & Noise | 480mV(Max) |
| Pin Count | 9 |
Download the complete datasheet for Qualstar 400305-02-5 to view detailed technical specifications.
No datasheet is available for this part.