Qualstar 400307-01-3 A1 technical specifications.
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 480W |
| Typical AC Input Voltage | 100|240V |
| Efficiency | 93% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 1.8(rms)A |
| Ripple & Noise | 240mV(Max) |
| Pin Count | 13 |
Download the complete datasheet for Qualstar 400307-01-3 A1 to view detailed technical specifications.
No datasheet is available for this part.