Qualstar DL10-12 technical specifications.
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 0.84A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10.08W |
| Efficiency | 81(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 0.23(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 100mV(Max) |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Qualstar DL10-12 to view detailed technical specifications.
No datasheet is available for this part.