The ML100-12 is a 12V regulated AC/DC power supply with a maximum output current of 8.34A and an efficiency of 91%. It features an open frame style and a maximum output power of 100W. The supply has a minimum operating temperature range of -20°C and a maximum operating temperature range of 80°C. It is designed for medical applications and has a minimum isolation voltage of 4000VAC. The input connector type is a pin terminal block and there is no power indicator. The load regulation is 0.5% and the ripple and noise is 120mV.
Qualstar ML100-12 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 8.34A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 91% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 1.15A |
| Tolerance | ±1% |
| Ripple & Noise | 120mV |
Download the complete datasheet for Qualstar ML100-12 to view detailed technical specifications.
No datasheet is available for this part.