Qualstar ML100-24 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 4.17A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 92% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 1.15A |
| Tolerance | ±1% |
| Ripple & Noise | 160mV |
Download the complete datasheet for Qualstar ML100-24 to view detailed technical specifications.
No datasheet is available for this part.