Qualstar XL125-1ATX technical specifications.
| Style | ATX Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|12|-12V |
| Maximum Output Current | 10|15|5|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 285W |
| Efficiency | 87% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 50mV|50mV|120mV|120mV |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Qualstar XL125-1ATX to view detailed technical specifications.
No datasheet is available for this part.