Qualstar XL250-3 technical specifications.
| Style | Open Frame |
| Number of Outputs | 2 |
| Output Voltage | 12|12V |
| Maximum Output Current | 21|2.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 250W |
| Efficiency | 88% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 3.5A |
| Ripple & Noise | 100mV|80mV |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Qualstar XL250-3 to view detailed technical specifications.
No datasheet is available for this part.