Qualtek 06450-G technical specifications.
| Length | 119mm |
| Material | Stainless Steel |
| Package Quantity | 125 |
| Packaging | Bulk |
| Series | 06 |
| Thickness | 4.45mm |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 06450-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.