Qualtek 08125 technical specifications.
| Package/Case | Axial |
| Color | Silver, Chrome |
| Diameter | 0.071inch |
| Finish | Chrome |
| Height | 154.43mm |
| Lead Free | Lead Free |
| Length | 161.9mm |
| Material | Metal, Steel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 08 |
| Size | 150mm |
| Thickness | 0.254inch |
| Width | 154.43mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 08125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
