Qualtek 08245 technical specifications.
| Body Material | Steel |
| Package/Case | Axial |
| Color | Silver |
| Diameter | 24.2mm |
| Lead Free | Lead Free |
| Length | 34.2mm |
| Material | Steel |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 08 |
| Thickness | 3.02mm |
| Width | 24.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 08245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
