
Unfiltered power entry module for AC applications, featuring a 3-position, 2-pole configuration with a 10A current rating and a maximum voltage rating of 250VAC. This male component offers solder termination and accepts a fuse, with approvals from UL, CSA, VDE, NEMKO, SEMKO, DEMKO, and SETI. Designed for panel mounting with snap-in installation, it supports a 2mm panel thickness and is constructed from thermoplastic with lead-free and RoHS compliant materials.
Qualtek 723W-X2/03 technical specifications.
| Application(s) | AC |
| Approvals | UL, CSA, VDE, NEMKO, SEMKO, DEMKO, SETI |
| Body Material | Thermoplastic |
| Package/Case | 100 |
| Contact Type | Pin |
| Current | 10A |
| Current Rating | 10A |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 2mm |
| Primary Type | POWER |
| RoHS Compliant | Yes |
| Series | 723W |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 723W-X2/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
