Qualtek 736W-B-101 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Color | Black |
| Current Rating | 15A |
| Height | 21.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 736W |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 736W-B-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.