Qualtek 736W-B/102 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 15A |
| Height | 14mm |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 736W |
| Voltage Rating (AC) | 125V |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 736W-B/102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.