Qualtek 737W-B/01 technical specifications.
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek 737W-B/01 to view detailed technical specifications.
No datasheet is available for this part.