Qualtek 760-16/001 technical specifications.
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Gender | Female |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.09inch |
| Series | 760 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 760-16/001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.