Qualtek 761-18/002 technical specifications.
| Approvals | UL, CSA, SEMKO |
| Current | 6A |
| Current Rating | 6A |
| Fuse | Yes |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.07inch |
| Series | 761 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 761-18/002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.