Qualtek 763-00/002 technical specifications.
| Approvals | CSA, VDE, UR |
| Package/Case | Module |
| Current Rating | 10A |
| Fuse | Yes |
| Gender | Male |
| Mount | Panel, Screw |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 763-00/002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.