Qualtek 848-10/003 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current | 10A |
| Current Rating | 10A |
| Frequency | 60Hz |
| Inductance | -1.2mH |
| Lead Free | Lead Free |
| Leakage Current | 450uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 848 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 848-10/003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.