Qualtek 849-20/004 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 20A |
| Current Rating | 20A |
| Frequency | 60Hz |
| Inductance | -1.73mH |
| Leakage Current | 450uA |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 849 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 849-20/004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.