
The Qualtek 850-06/002 is a 6A 250V EMI filter designed for chassis mount applications. It operates within a temperature range of -25°C to 100°C and is compliant with UL, CSA, and VDE approvals. The filter features a leakage current of 1mA and a maximum inductance of -1.7mH. It is packaged in a tray with 10 units per package and is lead-free and RoHS compliant.
Qualtek 850-06/002 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 6A |
| Current Rating | 6A |
| Frequency | 60Hz |
| Inductance | -1.7mH |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 850 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 850-06/002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
