
The Qualtek 851-03/004 is a general purpose EMI filter designed for chassis mount applications. It has a maximum operating temperature range of -25°C to 85°C and is compliant with UL, CSA, and VDE approvals. The filter has a maximum current rating of 3A and a maximum voltage rating of 250V AC. It is packaged in a tray with 33 units per package and features wire leads for termination.
Qualtek 851-03/004 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 3A |
| Current Rating | 3A |
| Frequency | 60Hz |
| Inductance | 2.8mH |
| Lead Free | Lead Free |
| Leakage Current | 450uA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 33 |
| Packaging | Tray |
| Primary Type | GENERAL PURPOSE |
| RoHS Compliant | Yes |
| Series | 851 |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 851-03/004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.