Qualtek 853-03/008 technical specifications.
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | 853 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 853-03/008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.