Qualtek 854-03/003 technical specifications.
| Current | 3A |
| Inductance | 1.7mH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | 854 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 854-03/003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.