Qualtek 858-03/013 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 3A |
| Frequency | 60Hz |
| Leakage Current | 400uA |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Series | 858 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 858-03/013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.