Qualtek 860-04/004 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Fuse | Yes |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 72 |
| Packaging | Bulk |
| Series | 860 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 860-04/004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.