Qualtek 861-06/001 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 100 |
| Current Rating | 6A |
| Frequency | 60Hz |
| Fuse | Yes |
| Lead Free | Lead Free |
| Leakage Current | 450uA |
| Mount | Through Hole, Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 18 |
| Packaging | Bulk |
| Panel Thickness | 0.09inch |
| Series | 861 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 861-06/001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.