Qualtek 862-06/004 technical specifications.
| Package/Case | Module |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Packaging | Bulk |
| Panel Thickness | 1.78mm |
| Series | 862 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 862-06/004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.