Qualtek 863-06/003 technical specifications.
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Packaging | Bulk |
| Panel Thickness | 1.78mm |
| Series | 863 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 863-06/003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.