Qualtek 865-03/013 technical specifications.
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | 865 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 865-03/013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.