Qualtek 869-03/002 technical specifications.
| Approvals | UL, CSA, VDE |
| Fuse | No |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 210 |
| Packaging | Bulk |
| Panel Thickness | 0.063inch |
| Series | 869 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 869-03/002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.