Qualtek 869-20/042 technical specifications.
| Current Rating | 20A |
| Inductance | 0.3mH |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Packaging | Bulk |
| Panel Thickness | 1.6mm |
| RoHS Compliant | Yes |
| Series | 869 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 460mV |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 869-20/042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
