Qualtek 870-03/004 technical specifications.
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | 870 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 870-03/004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.